RS PRO Pneumatic Roundline Cylinder 25mm Bore, 125mm Stroke, ISO 6432 Series, Double Acting

RS Stock No.:
3043921
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3043921
Product description RS PRO Pneumatic Roundline Cylinder 25mm Bore, 125mm Stroke, ISO 6432 Series, Double Acting
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
RS stock number 3043921
Product description RS PRO Pneumatic Roundline Cylinder 25mm Bore, 125mm Stroke, ISO 6432 Series, Double Acting
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

10 - 25mm Diameter

The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air. Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models Ø12mm and above.

Note

Outward Thrust and Return Thrust figures quoted are at 6 bar.

AISI 304 stainless steel body
AISI 303 stainless steel piston rod
Sintered bronze nose bearing
Pre-lubricated NBR seals
Anodised aluminium end caps
End of stroke buffer
Pressure range: 1-10 bar
Ambient temp. Range: -20°C to +80°C
Medium: Compressed air, filtered, lubricated or non-lubricated
Supplied with nose nut and piston rod nut


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -20 °C
Cushioning Type Buffer
Maximum Operating Temperature +80 °C
Bore 25 mm
Manufacturer Series ISO 6432
Maximum Operating Pressure 10 bar
Stroke 125 mm
Action Double
Checking stock...
IDR
1,111,309.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,111,309.55
*price per unit indicative
"RS PRO Pneumatic Roundline Cylinder 25mm Bore, 125mm Stroke, ISO 6432 Series, Double Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda