TE Connectivity Female to Male Spade Connector, Adapter, 6.35 x 0.81mm Tab Size

RS Stock No.:
7188069
Mfr. Prt No.:
61765-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7188069
Product description TE Connectivity Female to Male Spade Connector, Adapter, 6.35 x 0.81mm Tab Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 61765-1
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
RS stock number 7188069
Product description TE Connectivity Female to Male Spade Connector, Adapter, 6.35 x 0.81mm Tab Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 61765-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Faston

TE Connectivity FASTON 187 and 250 Series Quick Disconnect Tab Adapter Terminals

A range of FASTON 187 and 250 series quick disconnect tab adapter terminals. Stock numbers 718-7886 , 719-7221 and 718-8069 are straight mounting whilst stock number 718-7750 is 15° and 66° mounting.


Specifications

Attribute Value
Type Adapter
Brand TE Connectivity
Termination Method Crimp
Tab Size 6.35 x 0.81 mm
Tab Width 6.35 mm
Tab Thickness 0.81 mm
Gender Female to Male
Checking stock...
IDR
113,071.42
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1113,071.424,522.86
*price per unit indicative
"TE Connectivity Female to Male Spade Connector, Adapter, 6.35 x 0.81mm Tab Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products