RS PRO 42 Cell Clear PP, Adjustable Compartment Box, 95mm x 420mm x 300mm

RS Stock No.:
8517515
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
RS stock number 8517515
Product description RS PRO 42 Cell Clear PP, Adjustable Compartment Box, 95mm x 420mm x 300mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Double Sided Assortment Case

Professional assortment box that is double sided and has 42 compartments. It’s durable body is made from tough, impact resistant polypropylene and it comes with reinforced composite locking catches and a built in carry handle.

Clear plastic lids for easy identification of contents
Each compartment divider is pressed by the lid, preventing part movement


Specifications

Attribute Value
Brand RS PRO
Colour Clear
Transparent Lid Yes
Height 95 mm
Material PP
Width 420 mm
Number of Compartments 42
Depth 300 mm
Adjustable Compartments Yes
Checking stock...
IDR
1,199,626.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,199,626.93
*price per unit indicative
"RS PRO 42 Cell Clear PP, Adjustable Compartment Box, 95mm x 420mm x 300mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda