3M SCOTCH 4026 White Foam Tape, 50mm x 33m, 1.6mm Thick

RS Stock No.:
1757779
Mfr. Prt No.:
3M 4026 50mm x 33m
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1757779
Product description 3M SCOTCH 4026 White Foam Tape, 50mm x 33m, 1.6mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 4026 50mm x 33m
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
RS stock number 1757779
Product description 3M SCOTCH 4026 White Foam Tape, 50mm x 33m, 1.6mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 4026 50mm x 33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Scotch-Mount® 4026/4032 Adhesive Tape


Specifications

Attribute Value
Brand 3M
Single/Double Sided Double Sided
Maximum Operating Temperature +193 (Short Term) °C
Adhesive Material Acrylic
Thickness 1.6 mm
Colour White
Model Number SCOTCH 4026
Backing Material PUR Foam
Width 50 mm
Foam Density 290 kg/m³
Adhesion Strength 27.5 N/cm
Length 33 m
Checking stock...
IDR
2,498,374.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,498,374.91
*price per unit indicative
"3M SCOTCH 4026 White Foam Tape, 50mm x 33m, 1.6mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda