SKF Deep Groove Ball Bearing – Plain Race Type, 25mm I.D, 52mm O.D
- RS Stock No.:
- 0506034
- Mfr. Prt No.:
- 4205 ATN9
- Brand:
- SKF

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0506034 |
| Product description | SKF Deep Groove Ball Bearing - Plain Race Type, 25mm I.D, 52mm O.D |
| Manufacturer / Brand | SKF |
| Manufacturer part number | 4205 ATN9 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Open - SKF
Double Row Deep Groove Metric Ball Bearings - Open
Double-row deep groove ball bearings are very suitable for bearing arrangements where the load carrying capacity of a single-row bearing is inadequate. They have deep uninterrupted raceways and high conformity between the balls and raceways, and as such, they are able to carry axial loads acting in both directions in addition to radial loads.
Fitted with two injection moulded snap-type cages of glass fibre reinforced polyamide 6,6
Operating temperature: up to +120°C
Specifications
| Attribute | Value |
| Brand | SKF |
| Number of Rows | 2 |
| Material | Steel |
| Outside Diameter | 52 mm |
| Race Width | 18 mm |
| Static Load Rating | 14.6 kN |
| End Type | Open |
| Cage Material | Fibreglass Reinforced PA |
| Inside Diameter | 25 mm |
| Bore Type | Parallel |
| Dynamic Load Rating | 19 kN |
| Ball Bearing Type | Deep Groove |
| Race Type | Plain |