White 20 A Wall Mount Rocker Light Switch White 7 mm, 1 Way Screwed Matte, 1 Gang BS Standard, 250 V 86mm

RS Stock No.:
7758074
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7758074
Product description White 20 A Wall Mount Rocker Light Switch White 7 mm, 1 Way Screwed Matte, 1 Gang BS Standard, 250 V 86mm
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
RS stock number 7758074
Product description White 20 A Wall Mount Rocker Light Switch White 7 mm, 1 Way Screwed Matte, 1 Gang BS Standard, 250 V 86mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Double Pole 1 Gang Plate Switch

20 Amp double pole single gang plate switch in white.

SUPPLIED_WITH : A bag of fixing screws and white plastic screw hea


Specifications

Attribute Value
Brand RS PRO
Switch Type Rocker
Number of Gangs 1
Number of Poles 2
Number of Ways 1
Mount Type Wall
Current Rating 20 A
IP Rating IP20
Colour White
Material Urea Formaldehyde
Series RS White
Voltage Rating 250 V
Faceplate Fixing Screwed
Height 86 mm
Depth 32 mm
Colour Shade White
Fixing Standard BS Standard
Faceplate Depth 7 mm
Width 85.6 mm
Minimum Box Depth 25 mm
Termination Type Screw
Length 85.6 mm
Checking stock...
IDR
81,814.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
181,814.20
*price per unit indicative
"White 20 A Wall Mount Rocker Light Switch White 7 mm, 1 Way Screwed Matte, 1 Gang BS Standard, 250 V 86mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products