Facom Satin Chrome Tubular Box Spanner, 17 mm

RS Stock No.:
2376589
Mfr. Prt No.:
76.17
Brand:
Facom
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
RS stock number 2376589
Product description Facom Satin Chrome Tubular Box Spanner, 17 mm
Manufacturer / Brand Facom
Manufacturer part number 76.17

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

6 / 12 point pipe wrenches with opening

Introducing the Facom 6 / 12 point pipe wrenches with opening, a set of professional and durable pipe wrenches with patented OGV 6-point profile on straight end and 12-point profile on angled end, providing increased torque, longer tool life and protection of nut corners. The 12 points also provide a 15° recovery angle. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions whilst remaining resistant to rust and deterioration.


Specifications

Attribute Value
Brand Facom
Drive Size 17 mm
Handle Type Tube
Series 76
Drive Shape Hex
Metric Size 17 mm
Overall Length 187 mm
Material Chrome Vanadium Steel
Finish Satin Chrome
Size 17 mm
Checking stock...
IDR
350,752.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1350,752.16
*price per unit indicative
"Facom Satin Chrome Tubular Box Spanner, 17 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda