Bahco Chrome Offset Ring Spanner, 10 x 11 mm

RS Stock No.:
6099680
Mfr. Prt No.:
2M-10-11
Brand:
Bahco
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
RS stock number 6099680
Product description Bahco Chrome Offset Ring Spanner, 10 x 11 mm
Manufacturer / Brand Bahco
Manufacturer part number 2M-10-11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Double-ended ring spanner (series 2M), metric and imperial

Bahco Double-ended ring spanners (series 2M), are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and a safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners, screws and nuts.


Specifications

Attribute Value
Brand Bahco
Overall Length 190 mm
Double Ended Yes
Offset Yes
Imperial or Metric Metric
Size 10 x 11 mm
Metric Size 10 mm, 11 mm
Spanner Type Ring Spanner
Finish Chrome
Material Alloy Steel
Checking stock...
IDR
323,166.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1323,166.09
*price per unit indicative
"Bahco Chrome Offset Ring Spanner, 10 x 11 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda