Bahco Gunmetal Double Ended Open Spanner, 55 x 60 mm
- RS Stock No.:
- 7178949
- Mfr. Prt No.:
- 895M-55-60
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7178949 |
Product description | Bahco Gunmetal Double Ended Open Spanner, 55 x 60 mm |
Manufacturer / Brand | Bahco |
Manufacturer part number | 895M-55-60 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Double Ended Open Spannner (895M)
Heavy-duty double open ended spanner for industrial applications such as shipyards and rail industry.
Standard alloy steel
Gunmetal finish
Angle 15°
Specifications
Attribute | Value |
Brand | Bahco |
Overall Length | 500 mm |
Double Ended | Yes |
Imperial or Metric | Metric |
Size | 55 x 60 mm |
Metric Size | 55 mm, 60 mm |
Spanner Type | Open Ended Spanner |
Finish | Gunmetal |
Material | Alloy Steel |