Bahco Gunmetal Double Ended Open Spanner, 24 x 30 mm

RS Stock No.:
7178911
Mfr. Prt No.:
895M-24-30
Brand:
Bahco
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
RS stock number 7178911
Product description Bahco Gunmetal Double Ended Open Spanner, 24 x 30 mm
Manufacturer / Brand Bahco
Manufacturer part number 895M-24-30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Double Ended Open Spannner (895M)

Heavy-duty double open ended spanner for industrial applications such as shipyards and rail industry.

Standard alloy steel
Gunmetal finish
Angle 15°


Specifications

Attribute Value
Brand Bahco
Spanner Type Open Ended Spanner
Imperial or Metric Metric
Metric Size 24 mm, 30 mm
Overall Length 265 mm
Double Ended Yes
Material Alloy Steel
Finish Gunmetal
Size 24 x 30 mm
Checking stock...
IDR
317,816.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1317,816.70
*price per unit indicative
"Bahco Gunmetal Double Ended Open Spanner, 24 x 30 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda