RS PRO Brown Double Level Terminal Block, 22 → 12 AWG, 0.5 → 4mm², 500 V

RS Stock No.:
0815701
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
RS stock number 0815701
Product description RS PRO Brown Double Level Terminal Block, 22 → 12 AWG, 0.5 → 4mm², 500 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Number of Levels Double
Wire Size 22 → 12 AWG
Minimum Operating Temperature -40 °C
Voltage Rating 500 V
Termination Method Screw
Cable CSA 0.5 → 4 mm²
Series RKD
Maximum Operating Temperature +105 °C
Current Rating 32 A
Colour Brown
Checking stock...
IDR
634,479.61
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1634,479.6163,447.96
*price per unit indicative
"RS PRO Brown Double Level Terminal Block, 22 → 12 AWG, 0.5 → 4mm², 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products