RS PRO ISO Standard Cylinder 100mm Bore, 100mm Stroke, Double Acting

RS Stock No.:
1761662
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1761662
Product description RS PRO ISO Standard Cylinder 100mm Bore, 100mm Stroke, Double Acting
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
RS stock number 1761662
Product description RS PRO ISO Standard Cylinder 100mm Bore, 100mm Stroke, Double Acting
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
ISO Standard 15552
Maximum Operating Pressure 10 bar
VDMA Standard 6431
Height 111 mm
Minimum Operating Temperature 0 °C
Stroke 100 mm
Cushioning Type Cushioned
Maximum Operating Temperature +80 °C
Bore 100 mm
Dimensions 289.5 x 111 x 111 mm
Width 111 mm
Length 289.5 mm
Action Double
Checking stock...
IDR
4,405,904.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,405,904.45
*price per unit indicative
"RS PRO ISO Standard Cylinder 100mm Bore, 100mm Stroke, Double Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products