Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 18.3L/h, 7.3 psi, 220 V, 240 V

RS Stock No.:
0144838
Mfr. Prt No.:
BL 20/D
Brand:
Hanna Instruments

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0144838
Product description Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 18.3L/h, 7.3 psi, 220 V, 240 V
Manufacturer / Brand Hanna Instruments
Manufacturer part number BL 20/D
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
RS stock number 0144838
Product description Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 18.3L/h, 7.3 psi, 220 V, 240 V
Manufacturer / Brand Hanna Instruments
Manufacturer part number BL 20/D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details


Specifications

Attribute Value
Brand Hanna Instruments
Pump Type Diaphragm
Drive Type Electric
Maximum Flow Rate 18.3 L/h
Maximum Working Pressure 7.3 psi
IP Rating IP65
Series BL20/D
Body Material Glass Fibre Reinforced PP
Supply Voltage 220 V, 240 V
Input Power 200 W
Output Connection Size 3/8 in
Input Connection Size 3/8 in
Checking stock...
IDR
5,031,468.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,031,468.41
*price per unit indicative
"Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 18.3L/h, 7.3 psi, 220 V, 240 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda