RS PRO 133 Current & Voltage Calibrator, Max Voltage 20V, Max Current 24mA

RS Stock No.:
1749556
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1749556
Product description RS PRO 133 Current & Voltage Calibrator, Max Voltage 20V, Max Current 24mA
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
RS stock number 1749556
Product description RS PRO 133 Current & Voltage Calibrator, Max Voltage 20V, Max Current 24mA
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Minimum Operating Temperature 0 °C
Height 56 mm
Width 98.7 mm
Absolute Maximum Voltage Measurement 20 V
Minimum Source Current 0.005 mA
Length 214 mm
Model Number p 133
Maximum Source Voltage 15 V
Weight 650 g
Minimum Source Voltage 0.005 V
Battery Type Li-Ion
Dimensions 214 x 98.7 x 56 mm
Best Accuracy 6 %
Absolute Maximum Current Measurement 24 mA
Maximum Operating Temperature +50 °C
Maximum Source Current 24 mA
Checking stock...
IDR
13,462,002.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,462,002.16
*price per unit indicative
"RS PRO 133 Current & Voltage Calibrator, Max Voltage 20V, Max Current 24mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda