TDK-Lambda DLP Switch Mode DIN Rail Power Supply 85 → 265V ac Input, 24V dc Output, 10A 240W

RS Stock No.:
4665796
Mfr. Prt No.:
DLP240-24/E
Brand:
TDK-Lambda

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4665796
Product description TDK-Lambda DLP Switch Mode DIN Rail Power Supply 85 → 265V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DLP240-24/E
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
RS stock number 4665796
Product description TDK-Lambda DLP Switch Mode DIN Rail Power Supply 85 → 265V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DLP240-24/E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

75W to 240W DLP Series

Wide input voltage range
Over voltage, current and temperature protection
Compact design, convection cooled
Conducted and radiated EMI Class B
Single phase


Specifications

Attribute Value
Brand TDK-Lambda
Mounting Type DIN Rail Mount
Input Voltage 85 → 265 V ac
Width 110 mm
Depth 110 mm
Minimum Temperature -10 °C
Ripple And Noise 240 mV
Output Voltage 24 V dc
AC or DC Output Voltage dc
Output Current 10 A
Load Regulation 192 mV
AC or DC Input Voltage ac, dc
Number of Outputs 1
Type Switch Mode
Electrical Phase 1
Maximum Temperature +60 °C
Series DLP
Height 97 mm
Power Rating 240 W
Checking stock...
IDR
4,338,145.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,338,145.51
*price per unit indicative
"TDK-Lambda DLP Switch Mode DIN Rail Power Supply 85 → 265V ac Input, 24V dc Output, 10A 240W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products