Weidmuller Brown DK Double Level Terminal Block, 26 → 12 AWG, 4mm², 500 V

RS Stock No.:
0425651
Mfr. Prt No.:
0590060000
Brand:
Weidmuller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0425651
Product description Weidmuller Brown DK Double Level Terminal Block, 26 → 12 AWG, 4mm², 500 V
Manufacturer / Brand Weidmuller
Manufacturer part number 0590060000
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
RS stock number 0425651
Product description Weidmuller Brown DK Double Level Terminal Block, 26 → 12 AWG, 4mm², 500 V
Manufacturer / Brand Weidmuller
Manufacturer part number 0590060000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Double Deck

A 2 tier terminal, enabling higher density wiring on the rail. The WDK2.5 is a standard feed through while the WDK2.5V has a commoning bar connecting upper and lower tiers.,A 10 way jumper bar is available for WDK2.5 only. (See 815-789 etc) End cover fits both terminals.

APPROVALS : CSA certified, UL listed

Rated at 440V/27A
Cable CSA: 4mm2


Specifications

Attribute Value
Brand Weidmuller
Wire Size 26 → 12 AWG
Series DK
Colour Brown
Cable CSA 4 mm²
Termination Method Screw Down
Number of Levels Double
Minimum Operating Temperature -50 °C
Voltage Rating 500 V
Pitch 6 mm
Maximum Operating Temperature +100 °C
Current Rating 41 A
Checking stock...
IDR
878,663.53
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1878,663.5387,866.35
*price per unit indicative
"Weidmuller Brown DK Double Level Terminal Block, 26 → 12 AWG, 4mm², 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda