Belden Coaxial Cable, RG58, 52 Ω, 152.4m, Unterminated

RS Stock No.:
1762082
Mfr. Prt No.:
8240 010500
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1762082
Product description Belden Coaxial Cable, RG58, 52 Ω, 152.4m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number 8240 010500
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
RS stock number 1762082
Product description Belden Coaxial Cable, RG58, 52 Ω, 152.4m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number 8240 010500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Belden
Terminated/Unterminated Unterminated
Conductor Strand Type Solid
Connector A Unterminated
Outer Diameter 4.826 mm
Characteristic Impedance 52 Ω
Connector B Unterminated
Fire Behaviour Flame Retardant, Low Smoke Zero Halogen (LSZH)
Coaxial Type RG58
Attenuation 0.476 dB @ 1000 MHz
Sheath Colour Black
Length 152.4 m
Checking stock...
IDR
7,778,642.40
Out of stock
Price Reel (1 Reel of 152 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
17,778,642.4051,175.28
*price per unit indicative
"Belden Coaxial Cable, RG58, 52 Ω, 152.4m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda