ifm electronic Distance Distance Sensor Block Sensor, 30 mm → 2 m Detection Range IO-LINK

RS Stock No.:
8140370
Mfr. Prt No.:
O5D100
Brand:
ifm electronic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8140370
Product description ifm electronic Distance Distance Sensor Block Sensor, 30 mm → 2 m Detection Range IO-LINK
Manufacturer / Brand ifm electronic
Manufacturer part number O5D100
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
RS stock number 8140370
Product description ifm electronic Distance Distance Sensor Block Sensor, 30 mm → 2 m Detection Range IO-LINK
Manufacturer / Brand ifm electronic
Manufacturer part number O5D100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

IFM O5D Block Style Distance Photoelectric Sensor

Photoelectric sensors are used where safe and non-contact de-tection of the exact position of objects is required. The material of the objects to be detected is of no importance. Compared to proximity switches photoelectric sensors have a much higher sensing zone.

Distance measuring
M12 Connector
Background suppression
Adjustable
Visible laser light


Specifications

Attribute Value
Brand ifm electronic
Sensor Style Block
Detection Type Distance
Detection Range 30 mm → 2 m
Output Type PNP
Electrical Connection M12 Connector
Maximum DC Voltage 30 V
Communication Protocol IO-LINK
Terminal Type Cable
Light Source LED
IP Rating IP65, IP67
Maximum Current 75 mA
Interface IO-Link
Housing Material PA
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
3,127,400.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,127,400.24
*price per unit indicative
"ifm electronic Distance Distance Sensor Block Sensor, 30 mm → 2 m Detection Range IO-LINK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products