Hanna Instruments HI98312 Water Conductivity Meter, 0 → 20 mS/cm

RS Stock No.:
4342386
Mfr. Prt No.:
HI98312
Brand:
Hanna Instruments
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
RS stock number 4342386
Product description Hanna Instruments HI98312 Water Conductivity Meter, 0 → 20 mS/cm
Manufacturer / Brand Hanna Instruments
Manufacturer part number HI98312

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hannah Instruments DiSt 5 & 6 Waterproof Conductivity EC/TDS/Temp. Meters

Floating, waterproof, easy to use with replaceable electrodes, these meters are a must have piece of measurement equipment. The HI-98311 and HI-98312 combine a sleek pocket sized design with accuracy.

Featuring a large LCD display enabling users to read pH and temperature simultaneously. Compensated temperature readings are made possible due to an exposed temperature probe, providing more accurate readings and fast response times. Should you drop the device not only is it designed to float, it is also water resistant guaranteeing longer life and the reassurance it is durable in extreme environments.

SUPPLIED_WITH : EC/TDS probe, batteries and electrode replacement

Features and Benefits:

• Auto calibration and temperature compensation
• Dual display
• Replaceable electrodes
• Safety Cap
• Easy to use

513-4625 is a meter probe for use with (434-2370) HI-98311 and (434-2386) HI-98312.

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.


Specifications

Attribute Value
Brand Hanna Instruments
Maximum Conductivity 20 mS/cm
Minimum Conductivity 0 mS/cm
Best Accuracy ±2 %
Resolution 0.01 mS/cm
Battery Type Button Cell (1.5 V) x 4
Battery Life 100 h
Power Source Battery
Dimensions 163 x 40 x 26 mm
Weight 100 g
Height 26 mm
Length 163 mm
Model Number p HI 98312
Maximum Operating Temperature +50 °C
Width 40 mm
Minimum Operating Temperature 0 °C
Checking stock...
IDR
3,888,377.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,888,377.19
*price per unit indicative
"Hanna Instruments HI98312 Water Conductivity Meter, 0 → 20 mS/cm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products