RS PRO Anti-Static Bag 250mm width

RS Stock No.:
1229157
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
RS stock number 1229157
Product description RS PRO Anti-Static Bag 250mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS Pro Statfree ESD Dissipative Ultra Clear Zip Bag

RS Pro Statfree ESD ultra clear dissipative bags are used for packaging ESD and sensitive items in an ESD protected area. The bags are ultra-clear and provide you the ability to see the contents and review any information contained within the bag. The dissipative bags protect any contents reducing the risk of damage and have a polyester construction. The bags include a low charging zipper are puncture resistant to 14 lbs and are free from amines, N-octanoic acid, silicones and heavy metals.

Note

Bags are free from Amines, N-octanoic acid, Silicones, Heavy metals

FEATURES and BENEFITS:

ESD Bags
Dissipative
Polyester construction
Polycarbonate compatible
Ultra-clear
Protects content
Reduces damage risk
Low charging zipper
Side weld seals
Low charge generation
Puncture resistant to 14 lbs
Non-corrosive
Printed with the ESD protective symbol
Printed with date and lot code
Various sizes available

PROPERTIES:

Nominal thickness 0.889 mm
Internal width nominal -0 mm +3.2 mm
Internal length nominal +/- 3.2 mm
Light transmission 90%
Heat seal 8 lbs/on
Tensile strength 5300 MD/TD, psi


Specifications

Attribute Value
Packaging Type ESD Ultra Clear Bag
Brand RS PRO
Complies with EN 61340-5-1 Yes
Anti-Static Yes
Conductive Yes
Colour Clear
Width 250 mm
Length 300 mm
Thickness 0.09 mm
Closure Type Zipper
Quantity Per Package 100
Bubble Bag No
Height 300 mm
Moisture Barrier No
Static Shielding Yes
Dissipative Yes
Surface Resistance 1 x 10^4 → < 1 x 10^11 Ω
Tensile Strength 36.55 mPa
Checking stock...
IDR
4,425,833.55
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
14,425,833.5544,258.34
*price per unit indicative
"RS PRO Anti-Static Bag 250mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda