RS PRO Male DisplayPort to Male DisplayPort Display Port Cable, 5m
- RS Stock No.:
- 7406682
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7406682 |
Product description | RS PRO Male DisplayPort to Male DisplayPort Display Port Cable, 5m |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7406682 |
Product description | RS PRO Male DisplayPort to Male DisplayPort Display Port Cable, 5m |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Premier DisplayPort Cable
DisplayPort is complete with a male DisplayPort connector at each end of the DisplayPort cable. This DisplayPort cable is used as a connection between computers and display monitors or between a computer and a home theatre. A DisplayPort is defined as a digital display interface standard for new digital audio video interconnections.
Features and Benefits:
DisplayPort
Male connectors – each end
Various lengths - Black
Connection between a computer and a display monitor or a home theatre system
Digital display interface
Defines new digital audio video interconnections
Connections:
Connector A and B – male gender
Connector A and B type - male DisplayPort
PVC Cable
PE Inner mould
Copper shell
Gold plated
Bare copper conductor
White moulding
Overall braid
CCA Braiding
Works with any DisplayPort source device
The connector plugs prevent a cable from slipping out of the DisplayPort socket
Specification:
3 Shielding with standard
Wire spec
Version 1.3 V
30 AWG
Outside diameter 3 mm
UL20276
Lengths Available:
STA-DP002 (1 m) Premier DisplayPort Male to Male – 1 metre cable length – Stock number 7406685
STA-DP002 (2 m) Premier DisplayPort Male to Male – 2 metre cable length – Stock number 7406688
STA-DP002 (5 m) Premier DisplayPort Male to Male – 5 metre cable length – Stock number 7406682
How is DisplayPort different from HDMI?
DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in computers. This enables an increase in performance and integration.
Does DisplayPort support Audio?
Yes, DisplayPort supports multi-channel audio requirements.
Specifications
Attribute | Value |
Brand | RS PRO |
Cable Type | DisplayPort to DisplayPort |
Connector A | DisplayPort |
Connector A Gender | Male |
Connector A Type | DisplayPort |
Connector B | DisplayPort |
Connector B Gender | Male |
Connector B Type | DisplayPort |
Length | 5 m |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Shielding | Shielded |
Version | 1.3 |