Norton Grinding Disc Zirconium Grinding Disc, 125mm x 7mm Thick, P24 Grit, Norton Norzon Quick Cut, 5 in pack

RS Stock No.:
3262116
Mfr. Prt No.:
66252831422
Brand:
Norton
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
RS stock number 3262116
Product description Norton Grinding Disc Zirconium Grinding Disc, 125mm x 7mm Thick, P24 Grit, Norton Norzon Quick Cut, 5 in pack
Manufacturer / Brand Norton
Manufacturer part number 66252831422

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Norzon IV Cutting & Grinding Discs

High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.

WARNING : Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Excellent performance on Stainless Steel, Alloy Steel and Cast Steels
Iron Free (<0.%), with low Sulphur & Chlorine content
No workpiece contamination
Meets European Standards NFE75-220 & DSA
Each disc is 'Manufacture Date Coded'


Specifications

Attribute Value
Brand Norton
Disc Type Grinding Disc
Disc Diameter 125 mm
Thickness 7 mm
Abrasive Material Zirconium
Grit Size P24
Number in Pack 5
Maximum Safe Speed 12200 rpm
Model Norton Norzon Quick Cut
Series Grinding Disc
Checking stock...
IDR
1,067,570.42
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,067,570.42213,514.08
*price per unit indicative
"Norton Grinding Disc Zirconium Grinding Disc, 125mm x 7mm Thick, P24 Grit, Norton Norzon Quick Cut, 5 in pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products