Norton Grinding Disc Zirconium Grinding Disc, 115mm x 7mm Thick, P24 Grit, Norzon, 5 in pack
- RS Stock No.:
- 3262093
- Mfr. Prt No.:
- 66252831413
- Brand:
- Norton

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3262093 |
| Product description | Norton Grinding Disc Zirconium Grinding Disc, 115mm x 7mm Thick, P24 Grit, Norzon, 5 in pack |
| Manufacturer / Brand | Norton |
| Manufacturer part number | 66252831413 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Norzon IV Cutting & Grinding Discs
High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.
WARNING : Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.
Excellent performance on Stainless Steel, Alloy Steel and Cast Steels
Iron Free (<0.%), with low Sulphur & Chlorine content
No workpiece contamination
Meets European Standards NFE75-220 & DSA
Each disc is 'Manufacture Date Coded'
Specifications
| Attribute | Value |
| Brand | Norton |
| Disc Type | Grinding Disc |
| Disc Diameter | 115 mm |
| Thickness | 7 mm |
| Abrasive Material | Zirconium |
| Grit Size | P24 |
| Number in Pack | 5 |
| Maximum Safe Speed | 13300 rpm |
| Model | Norzon |
| Series | Grinding Disc |