Norton Grinding Disc Aluminium Oxide Grinding Disc, 115mm x 6.5mm Thick, P24 Grit, BDX, 5 in pack

RS Stock No.:
3421949
Mfr. Prt No.:
66252831408
Brand:
Norton
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
RS stock number 3421949
Product description Norton Grinding Disc Aluminium Oxide Grinding Disc, 115mm x 6.5mm Thick, P24 Grit, BDX, 5 in pack
Manufacturer / Brand Norton
Manufacturer part number 66252831408

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Norton
Disc Diameter 115 mm
Disc Type Grinding Disc
Thickness 6.5 mm
Abrasive Material Aluminium Oxide
Grit Size P24
Number in Pack 5
Maximum Safe Speed 13300 rpm
Model BDX
Series Grinding Disc
Checking stock...
IDR
437,391.30
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1437,391.3087,478.26
*price per unit indicative
"Norton Grinding Disc Aluminium Oxide Grinding Disc, 115mm x 6.5mm Thick, P24 Grit, BDX, 5 in pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda