Norton Cutting Disc Aluminium Oxide Cutting Disc, 180mm x 3.2mm Thick, P24 Grit, BDX, 5 in pack

RS Stock No.:
3421848
Mfr. Prt No.:
66252831525
Brand:
Norton
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
RS stock number 3421848
Product description Norton Cutting Disc Aluminium Oxide Cutting Disc, 180mm x 3.2mm Thick, P24 Grit, BDX, 5 in pack
Manufacturer / Brand Norton
Manufacturer part number 66252831525

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

BDX Cutting and Grinding Discs for Ferrous Metal

WARNING : Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals


Specifications

Attribute Value
Brand Norton
Disc Type Cutting Disc
Disc Diameter 180 mm
Thickness 3.2 mm
Abrasive Material Aluminium Oxide
Grit Size P24
Number in Pack 5
Maximum Safe Speed 8600 rpm
Series Cutting Disc
Model BDX
Checking stock...
IDR
533,260.76
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1533,260.76106,652.15
*price per unit indicative
"Norton Cutting Disc Aluminium Oxide Cutting Disc, 180mm x 3.2mm Thick, P24 Grit, BDX, 5 in pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products