STMicroelectronics Discovery MCU Development Kit STM32F0DISCOVERY
- RS Stock No.:
- 7587554
- Mfr. Prt No.:
- STM32F0DISCOVERY
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7587554 |
| Product description | STMicroelectronics Discovery MCU Development Kit STM32F0DISCOVERY |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | STM32F0DISCOVERY |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7587554 |
| Product description | STMicroelectronics Discovery MCU Development Kit STM32F0DISCOVERY |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | STM32F0DISCOVERY |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.
Discovery Kit for STM32F051R8 Microcontroller
STM32 series link the gap with applications using 8 and 16-bit microcontrollers enabling advanced high-end features in cost-efficient products. The F0 series offers exceptional flexibility and scalability for home entertainment products, appliances and industrial equipment.
The STM32 series embeds a set of peripherals which can be classed in three categories:
• The first category is for the peripherals which are by definition common to all products. Those peripherals are identical, so they have the same structure, registers and control bits. There is no need to perform any firmware change to keep the same functionality at the application level after migration. All the features and behaviour remain the same
• The second category is for the peripherals which are shared by all products but have only minor differences (in general to support new features), so migration from one product to another is very easy and does not need any significant new development effort
• For third category of peripherals, migration will require new development at the application level
STM32 Kit contains:
• STM32F051R8T6 microcontroller featuring 64KB Flash, 8KB RAM in an LQFP64 package
• On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2 (with SWD connector for programming and debugging)
• Board power supply: through USB bus or from an external 5V supply voltage
• External application power supply: 3 and 5 Volts
Four LEDs:
• LD1 (red) for 3.3V power on
• LD2 (red/green) for USB communication
• LD3 (green) for PC9 output
• LD4 (blue) for PC8 output
• Two push buttons (user and reset)
• Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing
An additional board is provided which can be connected to the extension connector for even easier prototyping and probing.
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Classification | Development Kit |
| Processor Part Number | STM32F051R8T6 |
| Processor Family Name | STM |
| Technology | MCU |
| Device Core | ARM Cortex M0 |
| Kit Name | Discovery |
| Processor Type | MCU |