RS PRO Special Micrometer, Range 0 mm →25 mm
- RS Stock No.:
- 2489196
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
RS stock number | 2489196 |
Product description | RS PRO Special Micrometer, Range 0 mm →25 mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Disc Anvil Micrometer
"Disc" anvil micrometer for measurement of awkward objects such as fins on castings, keys, gear teeth, etc.
Satin chrome ratchet thimble
Spindle lock
25mm diameter disc anvil
Thimble is graduated 0·01mm, range 0-25mm.
Specifications
Attribute | Value |
Brand | RS PRO |
Accuracy | ±0.01 mm |
Imperial or Metric | Metric |
Minimum Measurement | 0 mm |
Resolution | 0.01 mm |
Maximum Measurement | 25 mm |
Micrometer Type | Special |
Battery Operated | No |