RS PRO, 4U 19-Inch Rack Mount Case
- RS Stock No.:
- 0852340
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0852340 |
| Product description | RS PRO, 4U 19-Inch Rack Mount Case |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0852340 |
| Product description | RS PRO, 4U 19-Inch Rack Mount Case |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO 19 inch Die Cast Aluminium Rack Mount Case
This range of die cast aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature die cast aluminium front and rear frames linked by heavy gauge side extrusions with incorporated carrying handles conforming to IEC297 standards. The cases also include removable, 0.9mm Zintec steel, top and bottom covers offering excellent durability and customisation. This range of rack mount cases are perfect for achieving excellent EMC (electromagnetic compatibility) in 19 inch systems in a variety of applications.
Note
If a rear panel is required for Stock no. 852-334 please refer to Stock no. 852-362
Features and benefits
- Die cast aluminium front and rear frames linked by heavy gauge side extrusions with incorporated carrying handles
- Conforms to IEC297 standards
- Removable, 0.9mm zintec steel, top and bottom covers
- Two-tone grey epoxy powder paint finish with paint free areas for earth connections
- Four antistatic feet, two with tilt facility
- Excellent for EMC applications
- Can be customised with ease
- Available in a range of heights
- Supplied assembled
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?
- 852-334: 19in case,322mm D 3Ux42HP
- 1324408: 19in case,322mm D 3Ux84HP
- 179-049: 19in case,422mm D 3Ux84HP
- 1439718: 19in case,322mm D 4Ux84HP
- 179-055: 19in case,422mm D 4Ux84HP
- 852-340: 19in case,522mm D 4Ux84HP
- 179-061: 19in case,422mm D 6Ux84HP
- 852-356: 19in case,522mm D 6Ux84HP
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Rack Units | 4 U |
| Colour | Grey |
| External Depth | 522 mm |
| External Case Material | Steel |
| Standards Met | RoHS |