HARWIN, D2 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A

RS Stock No.:
9094228
Mfr. Prt No.:
D2816-42
Brand:
HARWIN

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9094228
Product description HARWIN, D2 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A
Manufacturer / Brand HARWIN
Manufacturer part number D2816-42
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
RS stock number 9094228
Product description HARWIN, D2 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A
Manufacturer / Brand HARWIN
Manufacturer part number D2816-42

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Harwin D2 Series 2.54mm IC DIP Sockets

D2 series 2.54mm IC DIP sockets with an open frame design and 7.62mm row spacing. These D2 series PCB IC DIP sockets accept leads with a diameter range of 0.41 to 0.56mm and are both end and side stackable. The female contacts of these IC DIP sockets are machined and gold plated.


Specifications

Attribute Value
Brand HARWIN
Number of Contacts 16
Mounting Type Through Hole
Pin Type Standard
Pitch 2.54 mm
Row Width 7.62 mm
Frame Type Open Frame
Termination Method Solder
Contact Plating Gold
Current Rating 1 A
Orientation Vertical
Length 20.3 mm
Width 10.02 mm
Depth 4.2 mm
Dimensions 20.3 x 10.02 x 4.2 mm
Series D2
Minimum Operating Temperature -55 °C
Voltage Rating 100 V ac, 150 V dc
Maximum Operating Temperature +125 °C
Housing Material Plastic
Contact Material Beryllium Copper
Checking stock...
IDR
137,720.57
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1137,720.5727,544.11
*price per unit indicative
"HARWIN, D2 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda