Vishay SMAJ5.0A-E3/5A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

RS Stock No.:
7103484
Mfr. Prt No.:
SMAJ5.0A-E3/5A
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7103484
Product description Vishay SMAJ5.0A-E3/5A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Manufacturer / Brand Vishay
Manufacturer part number SMAJ5.0A-E3/5A
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
RS stock number 7103484
Product description Vishay SMAJ5.0A-E3/5A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Manufacturer / Brand Vishay
Manufacturer part number SMAJ5.0A-E3/5A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor


Specifications

Attribute Value
Brand Vishay
Number of Elements per Chip 1
Maximum Reverse Leakage Current 800 µA
Minimum Operating Temperature -55 °C
Maximum Peak Pulse Current 43.5 A
Mounting Type Surface Mount
Peak Pulse Power Dissipation 400 W
Package Type DO-214AC (SMA)
Maximum Operating Temperature +150 °C
Length 4.5 mm
Minimum Breakdown Voltage 6.4 V
Maximum Reverse Stand-off Voltage 5 V
Height 2.09 mm
Width 2.79 mm
Test Current 10 mA
Direction Type Uni-Directional
Dimensions 4.5 x 2.79 x 2.09 mm
Pin Count 2
Diode Configuration Single
Maximum Clamping Voltage 9.2 V
Checking stock...
IDR
30,418.10
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
130,418.103,041.81
*price per unit indicative
"Vishay SMAJ5.0A-E3/5A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda