Vishay Switching Diode, 2-Pin DO-201AD MUR460-E3/54

RS Stock No.:
8119893
Mfr. Prt No.:
MUR460-E3/54
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8119893
Product description Vishay Switching Diode, 2-Pin DO-201AD MUR460-E3/54
Manufacturer / Brand Vishay
Manufacturer part number MUR460-E3/54
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
RS stock number 8119893
Product description Vishay Switching Diode, 2-Pin DO-201AD MUR460-E3/54
Manufacturer / Brand Vishay
Manufacturer part number MUR460-E3/54

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor

Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,

Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.

Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.

Diodes and Rectifiers, Vishay Semiconductor


Specifications

Attribute Value
Brand Vishay
Diode Configuration Single
Maximum Forward Voltage Drop 1.28 V
Diode Technology Silicon Junction
Number of Elements per Chip 1
Minimum Operating Temperature -65 °C
Mounting Type Through Hole
Diameter 5.3 mm
Package Type DO-201AD
Maximum Operating Temperature +175 °C
Length 9.5 mm
Dimensions 5.3 (Dia.) x 9.5 mm
Pin Count 2
Checking stock...
IDR
80,975.08
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
180,975.088,097.51
*price per unit indicative
"Vishay Switching Diode, 2-Pin DO-201AD MUR460-E3/54" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda