PULS Redundancy module, Redundancy Module for use with Y Series
- RS Stock No.:
- 6276253
- Mfr. Prt No.:
- YR2.DIODE
- Brand:
- PULS

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6276253 |
| Product description | PULS Redundancy module, Redundancy Module for use with Y Series |
| Manufacturer / Brand | PULS |
| Manufacturer part number | YR2.DIODE |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6276253 |
| Product description | PULS Redundancy module, Redundancy Module for use with Y Series |
| Manufacturer / Brand | PULS |
| Manufacturer part number | YR2.DIODE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
YR2.DIODE DC12-48 V, 20 A, Dual Redundancy Module
Dual diode redundancy module for building 1+1 and N +1 redundant power supply systems. It has two input channels which can be connected to 10 A power supplies and one output which can carry nominal currents up to 20 A. The YR2.DIODE is an excellent choice for use in a redundant system if the power supply is equipped with a DC-OK signal.
Features and Benefits
• Two 10 A inputs, one output (20A max.)
• Only 0.85 V voltage drop between input and output under full load
• Full output current between -40 °C and 60°C
• Quick connect spring-clamp terminals
• Reverse polarity protected input
• DC 12 V to 48 V, 20A output
• DC 12 V dc to 48 V dc (±25%) input
• Size: 32 x 124 x 102 mm (W x H x D)
• Weight 290 g
Product Application Information
A possible application for the diode is to use it to isolate sensitive load circuits with or without alarm signals. This avoids distortion of the power quality which can cause controller failures.
Specifications
| Attribute | Value |
| Brand | PULS |
| Accessory Type | Redundancy Module |
| For Use With | Y Series |