Phoenix Contact COMBICON UMSTBVK Din Rail Terminal, 30 → 12 AWG, 320 V
- RS Stock No.:
- 8042780
- Mfr. Prt No.:
- 1788253
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8042780 |
Product description | Phoenix Contact COMBICON UMSTBVK Din Rail Terminal, 30 → 12 AWG, 320 V |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 1788253 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8042780 |
Product description | Phoenix Contact COMBICON UMSTBVK Din Rail Terminal, 30 → 12 AWG, 320 V |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 1788253 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
UMSTBVK 2.5 DIN Rail Connector – Phoenix Contact
The UMSTBVK DIN rail connectors from Phoenix Contact are designed to be used with Phoenix's MSTB 2.5 range of terminal blocks. This connector will allow you to directly mount terminal blocks onto NS 32 or NS 35 DIN rails thanks to its universal footing. The terminal block itself is a screw connection method terminal block to give you maximum connection strength over time, 5.08mm pitch for total versatility and is rated at 12A with a nominal voltage of 320V.
UMSTBVK series are made from a durable green polyamide just like the MSTB series and thanks to the MSTB series being so popular, this DIN rail connector can be used world-wide thanks to its well-known connection technology.
Features and benefits:
- Strong screw connection method with tension sleeves
- Footing can attach to NS 32 and NS 35 DIN rails
- Green in colour to match the MSTB range
- Cross section of 2.5mm²
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Termination Method | Screw |
Wire Size | 30 → 12 AWG |
Series | COMBICON UMSTBVK |
Fused | No |
Voltage Rating | 320 V |
Pitch | 5.08 mm |
Current Rating | 12 A |
Model Number | UMSTBVK 2,5/16-G-5,08 |