ABB CP-E Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 5V dc Output, 3A 15W

RS Stock No.:
0234442
Mfr. Prt No.:
1SVR427033R3000 CP-E 5/3.0
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0234442
Product description ABB CP-E Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 5V dc Output, 3A 15W
Manufacturer / Brand ABB
Manufacturer part number 1SVR427033R3000 CP-E 5/3.0
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
RS stock number 0234442
Product description ABB CP-E Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 5V dc Output, 3A 15W
Manufacturer / Brand ABB
Manufacturer part number 1SVR427033R3000 CP-E 5/3.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

7.2 to 120W CP Series

APPROVALS : UL Listed; UL Listed for Canada

Compact and lightweight
Mounts onto 35mm DIN rail
CP24/5.0 adj; PFC to EN61000-3-2
Adjustable output options
Overload and short circuit protection
Output LED indication


Specifications

Attribute Value
Brand ABB
Mounting Type DIN Rail Mount
Input Voltage 90 → 264 V ac
Width 22.5 mm
Depth 115 mm
Minimum Temperature -10 °C
Efficiency 75.0 %
Ripple And Noise 50 mV Pk-Pk
Output Voltage 5 V dc
AC or DC Output Voltage dc
Output Voltage Adjustment Range 4.5 to 6.0 V
Output Current 3 A
Load Regulation ±2 %
AC or DC Input Voltage ac, dc
Number of Outputs 1
Type Switch Mode
Electrical Phase 1
Maximum Temperature +70 °C
Series CP-E
Height 88.5 mm
Power Rating 15 W
Checking stock...
IDR
1,356,227.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,356,227.70
*price per unit indicative
"ABB CP-E Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 5V dc Output, 3A 15W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products