TRACOPOWER TSP Switch Mode DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 7.5A 180W

RS Stock No.:
7442420
Mfr. Prt No.:
TSP 180-124 WR
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7442420
Product description TRACOPOWER TSP Switch Mode DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 7.5A 180W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TSP 180-124 WR
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
RS stock number 7442420
Product description TRACOPOWER TSP Switch Mode DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 7.5A 180W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TSP 180-124 WR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

180 to 600W TSP WR Series

A extension to the TSP series of DIN rail mount power supplies featuring an ultrawide input range which allows the modules to be used in almost all single and 2 phase power networks worldwide.
With a Battery Controller Module also available, you can rest assured that a fully charged battery will supply the output power in the event of a mains power failure. The battery is protected against deep discharge.
Included in the range is a TSP Buffer Module which offers an ideal and cost effective alternative to a battery based back up system by holding the output voltage of 24V dc after brown outs and voltage dips of ten full 50Hz cycles at full load.

Note

Both the Battery Controller Module and the Buffer Module have an operating temperature of -25 to 70°C with a derating above 40°C of 1.5% / K

For Global use with single and two phase
Rugged metal case for harsh industrial environments
Power OK signal
Remote on / off
Shock and vibration proof
Buffer module for power backup and Battery controller module also available


Specifications

Attribute Value
Brand TRACOPOWER
Mounting Type DIN Rail Mount
Input Voltage 85 → 132 V ac
Width 54 mm
Depth 110 mm
Minimum Temperature -25 °C
Ripple And Noise 150 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF 350000 h
Output Current 7.5 A
Load Regulation ±0.5 %
AC or DC Input Voltage ac
Number of Outputs 1
Type Switch Mode
Maximum Temperature +70 °C
Series TSP
Height 110 mm
Power Rating 180 W
Electrical Phase 1
Checking stock...
IDR
4,174,622.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,174,622.00
*price per unit indicative
"TRACOPOWER TSP Switch Mode DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 7.5A 180W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products