TRACOPOWER TBLC DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 4A 20W
- RS Stock No.:
- 1258546
- Mfr. Prt No.:
- TBLC 25-105
- Brand:
- TRACOPOWER

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1258546 |
| Product description | TRACOPOWER TBLC DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 4A 20W |
| Manufacturer / Brand | TRACOPOWER |
| Manufacturer part number | TBLC 25-105 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1258546 |
| Product description | TRACOPOWER TBLC DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 4A 20W |
| Manufacturer / Brand | TRACOPOWER |
| Manufacturer part number | TBLC 25-105 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
TBLC Series 6 W to 90 W
The TBLC series DIN Rail mounting power supplies are designed for industrial and residential applications. They are lower cost than the existing TBL range, with similar electrical specifications. Also, they fully comply to the new standby power and efficiency requirements (ECO Standard). They are intended for connecting as Class II devices, so the safety earth connection is not required. They are mountable in flat racks due to their small dimensions in depth.
Features and Benefits
• Low profile case
• Low output ripples and spikes
• Fully compliant to ECO-Standard
• UL 1310 Class II, NEC class 2 compliance and UL 508 listed
• Universal input range 85 V ac to 264 V ac
• Operating temperature range -25°C to 70°C
• Short circuit and overload protection
• Adjustable output voltage and DC-OK indicator
Product Application Information
Suitable for industrial and residential applications.
Specifications
| Attribute | Value |
| Brand | TRACOPOWER |
| AC or DC Input Voltage | ac |
| AC or DC Output Voltage | dc |
| Input Voltage | 85 → 264 V ac |
| Output Voltage | 5 V dc |
| Output Current | 4 A |
| Power Rating | 20 W |
| Number of Outputs | 1 |
| Electrical Phase | 1 |
| Height | 89.5 mm |
| Width | 59.5 mm |
| Mounting Type | DIN Rail Mount |
| Depth | 59.5 mm |
| Minimum Temperature | -25 °C |
| Ripple And Noise | 50 mV Pk-Pk |
| Output Voltage Adjustment Range | 5 → 5.5 V |
| Special Features | Adjustable Output Voltage, Compliant to New Standby Power & Efficiency Requirements, Low Output Ripples & Spikes |
| Standards Met | ErP Compliant |
| Series | TBLC |
| Maximum Temperature | +70 °C |