Mean Well WDR-60 DIN Rail Power Supply 180 → 550 V ac, 254 → 780 V dc Input, 5 V dc Output, 10 A 60 W

RS Stock No.:
1932604
Mfr. Prt No.:
WDR-60-5
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1932604
Product description Mean Well WDR-60 DIN Rail Power Supply 180 → 550 V ac, 254 → 780 V dc Input, 5 V dc Output, 10 A 60 W
Manufacturer / Brand Mean Well
Manufacturer part number WDR-60-5
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
RS stock number 1932604
Product description Mean Well WDR-60 DIN Rail Power Supply 180 → 550 V ac, 254 → 780 V dc Input, 5 V dc Output, 10 A 60 W
Manufacturer / Brand Mean Well
Manufacturer part number WDR-60-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Mean Well
AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Input Voltage 180 → 550 V ac, 254 → 780 V dc
Output Voltage 5 V dc
Output Current 10 A
Power Rating 60 W
Number of Outputs 1
Type Power Supply
Height 125.2 mm
MTBF 313.68 kh
Depth 102 mm
Minimum Temperature -30 °C
Efficiency 83.5 (Typ.) %
Mounting Type DIN Rail Mount
Ripple And Noise 100 mV Pk-Pk
Maximum Temperature +85 °C
Output Voltage Adjustment Range 5 → 6 V
Series WDR-60
Load Regulation ±1.5 %
Checking stock...
IDR
674,128.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1674,128.03
*price per unit indicative
"Mean Well WDR-60 DIN Rail Power Supply 180 → 550 V ac, 254 → 780 V dc Input, 5 V dc Output, 10 A 60 W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products