Mean Well KNX Switch Mode DIN Rail Power Supply 180 → 264 V ac, 254 → 370 V dc Input, 30V dc Output,

RS Stock No.:
1408126
Mfr. Prt No.:
KNX-20E-640
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1408126
Product description Mean Well KNX Switch Mode DIN Rail Power Supply 180 → 264 V ac, 254 → 370 V dc Input, 30V dc Output,
Manufacturer / Brand Mean Well
Manufacturer part number KNX-20E-640
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
RS stock number 1408126
Product description Mean Well KNX Switch Mode DIN Rail Power Supply 180 → 264 V ac, 254 → 370 V dc Input, 30V dc Output,
Manufacturer / Brand Mean Well
Manufacturer part number KNX-20E-640

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Mean Well
Width 52.5 mm
Input Voltage 180 → 264 V ac, 254 → 370 V dc
Number of Outputs 1
Type Switch Mode
Depth 54.5 mm
Minimum Temperature -30 °C
Ripple And Noise 100 mV Pk-Pk
Output Voltage 30 V dc
AC or DC Output Voltage dc
MTBF 109000 h
Maximum Temperature +70 °C
Standards Met RoHS Compliant, TUV EN 60950-1, UL 508
Mounting Type DIN Rail Mount
Series KNX
Height 90 mm
Output Current 640 mA
Special Features Overvoltage and Short Circuit Protection
Power Rating 20 W
Checking stock...
IDR
1,232,667.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,232,667.28
*price per unit indicative
"Mean Well KNX Switch Mode DIN Rail Power Supply 180 → 264 V ac, 254 → 370 V dc Input, 30V dc Output," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products