TDK-Lambda DPP120 DIN Rail Power Supply 93 → 132V ac Input, 24V dc Output, 5A 120W

RS Stock No.:
1874762
Mfr. Prt No.:
DPP-120-24-1
Brand:
TDK-Lambda

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1874762
Product description TDK-Lambda DPP120 DIN Rail Power Supply 93 → 132V ac Input, 24V dc Output, 5A 120W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DPP-120-24-1
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
RS stock number 1874762
Product description TDK-Lambda DPP120 DIN Rail Power Supply 93 → 132V ac Input, 24V dc Output, 5A 120W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DPP-120-24-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TDK-Lambda
AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Input Voltage 93 → 132 V ac
Output Voltage 24 V dc
Output Current 5 A
Power Rating 120 W
Number of Outputs 1
Electrical Phase 1
Type Power Supply
Height 125 mm
Mounting Type DIN Rail Mount
Depth 116.6 mm
Minimum Temperature -40 °C
Efficiency 86 %
Ripple And Noise 50 mV Pk-Pk
Maximum Temperature +71 °C
Output Voltage Adjustment Range 22.5 → 28.5 V
Series DPP120
Load Regulation ±5 %
Checking stock...
IDR
1,569,993.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,569,993.52
*price per unit indicative
"TDK-Lambda DPP120 DIN Rail Power Supply 93 → 132V ac Input, 24V dc Output, 5A 120W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products