TRACOPOWER TSPC DIN Rail Power Supply 100 → 240V ac Input, 24V Output, 2.1A

RS Stock No.:
1991770
Mfr. Prt No.:
TSPC 050-124
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1991770
Product description TRACOPOWER TSPC DIN Rail Power Supply 100 → 240V ac Input, 24V Output, 2.1A
Manufacturer / Brand TRACOPOWER
Manufacturer part number TSPC 050-124
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
RS stock number 1991770
Product description TRACOPOWER TSPC DIN Rail Power Supply 100 → 240V ac Input, 24V Output, 2.1A
Manufacturer / Brand TRACOPOWER
Manufacturer part number TSPC 050-124

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand TRACOPOWER
AC or DC Input Voltage ac
AC or DC Output Voltage dc
Input Voltage 100 → 240 V ac
Output Voltage 24 V
Output Current 2.1 A
Series TSPC
Checking stock...
IDR
1,236,757.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,236,757.99
*price per unit indicative
"TRACOPOWER TSPC DIN Rail Power Supply 100 → 240V ac Input, 24V Output, 2.1A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products