TDK-Lambda DRF DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 5A 120W

RS Stock No.:
9059806
Mfr. Prt No.:
DRF-120-24-1
Brand:
TDK-Lambda

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9059806
Product description TDK-Lambda DRF DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 5A 120W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DRF-120-24-1
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
RS stock number 9059806
Product description TDK-Lambda DRF DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 5A 120W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DRF-120-24-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

DRF Series

Combining a thermal design, an average active efficiency of over 87% and low standby power consumption, this slim line series is perfect for customers seeking compact high efficiency products. The DRF series have output power levels of 120 W, 240 W and 480 W, and a peak loading capability of 150%. They can be operated in parallel and have remote on/off and remote voltage adjustment.

Features and Benefits

• 150% peak power
• Efficiency up to 94%
• Ultra compact footprint
• ErP referenced design
• Remote on/off
• Remote programming

Product Application Information

Due to their remote programming ability applications include, renewable energy, broadcast, test and measurement, and general purpose industrial.


Specifications

Attribute Value
Brand TDK-Lambda
Height 123.4 mm
Input Voltage 85 → 264 V ac
Power Rating 120 W
Hazardous Area Certification IECEx
Series DRF
Mounting Type DIN Rail Mount
Width 115 mm
Depth 115.4 mm
Minimum Temperature -25 °C
Ripple And Noise <240 mV
Output Voltage 24 V dc
AC or DC Output Voltage dc
Output Current 5 A
Output Voltage Adjustment Range 24 → 28 V
AC or DC Input Voltage ac
Special Features ErP Referenced Design, Remote On/Off, Remote Programming, Ultra Compact Footprint
Number of Outputs 1
Electrical Phase 1
Maximum Temperature +70 °C
Standards Met ATEX, CE, CISPR22-B, EN 55022 Class B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN/IEC/UL 60950-1, GL, IEC Ex, UL 508
Checking stock...
IDR
2,359,500.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,359,500.55
*price per unit indicative
"TDK-Lambda DRF DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 5A 120W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products