RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter

RS Stock No.:
2067926
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
RS stock number 2067926
Product description RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Surge & Noise Suppressor, MAxx / D Series

Combined surge and RFI filter units

WARNING : Will not pass a 500V insulation test.

Includes EMI / RFI filter


Specifications

Attribute Value
Brand RS PRO
Maximum Voltage Rating 253 V
Series MAXX
Mounting Type DIN Rail
Suppressor Type EMC Filter
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Maximum Surge Current 6.5 kA
Checking stock...
IDR
4,155,112.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,155,112.46
*price per unit indicative
"RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda