Phoenix Contact MINI MCR Series Adjustable Threshold Switch
- RS Stock No.:
- 4892831
- Mfr. Prt No.:
- 2864480
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4892831 |
| Product description | Phoenix Contact MINI MCR Series Adjustable Threshold Switch |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2864480 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4892831 |
| Product description | Phoenix Contact MINI MCR Series Adjustable Threshold Switch |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2864480 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
MINI MCR-SL-UI-REL Limit value switch - 2864480
Phoenix Contacts 2864480 is a signal conditioner that is designed to control and monitor analogue standard signals. This module has an adjustable hysteresis, delay time that can be configured via the DIP switch on the side of the module. It's a 3-way threshold switch, that allows an input of analogue signals ranging from 0-20mA or 0-10V per DIP switch. The 2864480 also has a yellow LED on the front face of the house to indicate the relay status for easy management.
Not to mention, this value switch is massively easy to install - the unit mounts onto a DIN rail and power can be provided to it using either Phoenix Contacts T-BUS connector or via a screw connection method.
Features and benefits:
- Effortless power supply thanks to an additional port for a TBUS connector
- Super compact threshold value switch for switching analogue limit values
- The limit value is easily adjusted by a potentiometer, located on the front
- Hysteresis, input signal and delay time all configured by DIP switches on the side
- 3-way isolation
- Visual diagnostic LEDs provide status and error warnings
- PDT relay at output
- Miniature size means mounting this to a DIN rail in a space-efficient space is no problem
What functions do the DIP switches have?
- Switch the hysteresis
- Config the operating and closed-circuit behaviour
- Set the relay pickup times
- The setting of dropout delay
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Input Signal Type | Current, Voltage |
| Signal Conditioner Type | Isolation |
| Input Range | 0 → 10 V, 0 → 20 mA |
| Mounting Type | DIN Rail |
| Supply Voltage | 24 V dc |
| Maximum Operating Temperature | +65 °C |
| Output Type | Relay |
| Minimum Operating Temperature | -20 °C |
| Module Type | Limit Value Switch |
| Operating Temperature Range | -20 ? +65 °C |
| Series | MINI MCR |