HARTING DIN 41612 Straight Heavy Duty Power Connector Housing, DIN Rail Mount

RS Stock No.:
8719976
Mfr. Prt No.:
09050480501
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8719976
Product description HARTING DIN 41612 Straight Heavy Duty Power Connector Housing, DIN Rail Mount
Manufacturer / Brand HARTING
Manufacturer part number 09050480501
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
RS stock number 8719976
Product description HARTING DIN 41612 Straight Heavy Duty Power Connector Housing, DIN Rail Mount
Manufacturer / Brand HARTING
Manufacturer part number 09050480501

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Harting DIN 41612 Connectors Backshell Hoods, Levers and Brackets

A range of shell housings, fixing brackets, levers and related accessories for DIN 41612 signal and power connectors. The hoods have inserts options for side or rear cable entry and include assembly screws. One LH and one RH lever (or bracket as appropriate) is included per set of levers (or brackets), see for instance stock number 482-070 for levers or 482-092 for brackets


Specifications

Attribute Value
Brand HARTING
Series Number 0905
Mounting Type DIN Rail Mount
Body Orientation Straight
Range HAR-Bus
Type Connector Connector Housing
Series DIN 41612
IP Rating IP20
Checking stock...
IDR
271,769.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1271,769.99
*price per unit indicative
"HARTING DIN 41612 Straight Heavy Duty Power Connector Housing, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda