Telegartner, J000 39 Way DIN 41612 Connector Plug, 6A

RS Stock No.:
1006188
Mfr. Prt No.:
J00046A0908
Brand:
Telegartner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1006188
Product description Telegartner, J000 39 Way DIN 41612 Connector Plug, 6A
Manufacturer / Brand Telegartner
Manufacturer part number J00046A0908
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
RS stock number 1006188
Product description Telegartner, J000 39 Way DIN 41612 Connector Plug, 6A
Manufacturer / Brand Telegartner
Manufacturer part number J00046A0908

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DIN41618 Range

Male and female DIN 41618/41622 connectors with signal contacts,Suitable for applications with small, low frequency signals, RF and high current.,Safe low insertion force between spring and contact,Solder contacts,Operating temperature : -55 to 125 °C,Contact resistance : 15 mΩ

DIN 41618 39 Way Double Row Connector

LA100618-01

Specifications

Attribute Value
Brand Telegartner
Gender Male
Number of Contacts 39
Number of Rows 2
Termination Method Solder
Body Orientation Straight
Housing Material PC
Contact Plating Silver
Current Rating 6 A
Maximum Contact Resistance 5 mΩ
Voltage Rating 200 V dc, 250 V ac
Series J000
Checking stock...
IDR
394,596.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1394,596.18
*price per unit indicative
"Telegartner, J000 39 Way DIN 41612 Connector Plug, 6A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda