Crouzet SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.001 → 9.999 s, 0.01 → 99.99 s, 0.1

RS Stock No.:
1663813
Mfr. Prt No.:
GDF1R10MV2
Brand:
Crouzet

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1663813
Product description Crouzet SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.001 → 9.999 s, 0.01 → 99.99 s, 0.1
Manufacturer / Brand Crouzet
Manufacturer part number GDF1R10MV2
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
RS stock number 1663813
Product description Crouzet SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.001 → 9.999 s, 0.01 → 99.99 s, 0.1
Manufacturer / Brand Crouzet
Manufacturer part number GDF1R10MV2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Crouzet
Supply Voltage 24 → 240 V ac/dc
Time Range 0.001 → 9.999 s, 0.01 → 99.99 s, 0.1 → 999.9 min, 0.1 → 999.9 h, 0.1 → 999.9 s, 1 min → 99 h 59 min, 1 s → 99 min 59 s, 1 → 9999 h, 1 → 9999 s, 1 → 9999 min
Switch Configuration SPDT
Depth 68 mm
Minimum Operating Temperature -10 °C
Time Increment Hours, Minutes, Seconds
Length 48 mm
Width 48 mm
Current Maximum 10 A
Maximum Operating Temperature +60 °C
Mode of Operation Delay on Start, Interval, Off Delay (Delay on Break), On Delay (Delay on Make), On/Off Delay (Delay on Make/Break), One Shot, Recycler (Off Start), Recycler (On Start), Symmetrical Flashing (Off Start), Symmetrical Flashing (On Start)
Number of Contacts 1
Terminal Type Plug-In
Mounting Type Panel Mount
Number of Timer Functions Multi Function
Power Supply External
Contact Configuration SPDT
Series Syr-Line
Minimum Voltage 24 V ac/dc
Maximum Voltage 240 V ac/dc
Checking stock...
IDR
4,670,227.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,670,227.25
*price per unit indicative
"Crouzet SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.001 → 9.999 s, 0.01 → 99.99 s, 0.1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products