RS PRO Multi Function Timer Relay, 24V ac/dc, Panel Mount Mount

RS Stock No.:
1241078
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1241078
Product description RS PRO Multi Function Timer Relay, 24V ac/dc, Panel Mount Mount
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
RS stock number 1241078
Product description RS PRO Multi Function Timer Relay, 24V ac/dc, Panel Mount Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Pro Multi function Digital Timer

Multi-functional digital time delay relay with 9 timer modes is fully adjustable and easy to install. The timer provides timing in seconds, minutes and hours on a bright LED display.

Features and Benefits

• 35 x 77 mm size
• 9 Timer modes
• Two timed control outputs
• External start, reset and hold digital input
• Start/stop/reset control from front panel
• 0:01-99:59 minutes/seconds and 0:01-99:59 hours/minutes timing scale
• Time remaining displayed
• 8 Different warning tones
• Upper and lower setting limits
• Suitable for flush-panel mounting
• CE approved


Specifications

Attribute Value
Brand RS PRO
Depth 5 mm
Minimum Operating Temperature 0 °C
Time Increment Seconds
Length 35 mm
Width 77 mm
Mode of Operation Multi function
Terminal Type Screw
Mounting Type Panel Mount
Supply Voltage 24 V ac/dc
Number of Timer Functions Multi Function
Maximum Operating Temperature +50 °C
Checking stock...
IDR
1,448,006.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,448,006.45
*price per unit indicative
"RS PRO Multi Function Timer Relay, 24V ac/dc, Panel Mount Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products