AD9834CRUZ, Direct Digital Synthesizer 10 bit-Bit 20-Pin TSSOP

RS Stock No.:
7097461
Mfr. Prt No.:
AD9834CRUZ
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7097461
Product description AD9834CRUZ, Direct Digital Synthesizer 10 bit-Bit 20-Pin TSSOP
Manufacturer / Brand Analog Devices
Manufacturer part number AD9834CRUZ
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
RS stock number 7097461
Product description AD9834CRUZ, Direct Digital Synthesizer 10 bit-Bit 20-Pin TSSOP
Manufacturer / Brand Analog Devices
Manufacturer part number AD9834CRUZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Frequency Synthesizers

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Category Digital Synthesizer
Package Type TSSOP
Maximum Operating Temperature +105 °C
Length 6.5 mm
Height 1.05 mm
Width 4.4 mm
Dimensions 6.5 x 4.4 x 1.05 mm
Pin Count 20
Resolution 10 bit
Conversion Rate 75 Msps
Checking stock...
IDR
178,417.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1178,417.89
*price per unit indicative
"AD9834CRUZ, Direct Digital Synthesizer 10 bit-Bit 20-Pin TSSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda