RS PRO Loop Impendance Tester, Loop Impedance Test Type 3 Wire

RS Stock No.:
1232239
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232239
Product description RS PRO Loop Impendance Tester, Loop Impedance Test Type 3 Wire
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
RS stock number 1232239
Product description RS PRO Loop Impendance Tester, Loop Impedance Test Type 3 Wire
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IPT 1800 Digital PSC and Loop Tester

RS PRO IPT 1800 is a great value, microprocessor-controlled PSC/loop tester. Its high loop impedance range permits direct measurement of ground spikes. Features include an auto lock-out if the test resister overheats.

WARNING : When conducting a test, particularly on earth spikes, do not touch any exposed metal work. If the overheat symbol appears in the display disconnect the device from the mains and allow to cool down.

SUPPLIED_WITH : Test Lead with IEC connector (AC cord), external e

RS Pro Loop Testers

Features and Benefits:

  • Large 3 digit 2000 count with analog bargraph LCD

  • Microprocessor controlled for highest accuracy and reliability

  • High impedance ranges allow direct measurements of ground spikes

  • Automatic lock heat – added safety if test resistor overheats

  • 200 A, 2000 A & 20 kA PSC ranges

  • 20 Ω, 200 Ω & 2000 Ω loop impedance ranges

  • AC voltage indication

  • Direct reading of Prospective Short Circuit Current (PSC)

  • Over temperature test inhibit with indication

  • Dimensions 180 x 130 x 70 mm

  • Weight 800 g approximately

Typical Applications:

Earth loop impedance testers are used by contractors for testing electrical installations in industrial and commercial applications.

FAQs

What is earth loop impedance testing?

This is also known as loop testing. Earth loop impedance testing is carries out to make sure that if an error occurs in an electrical installation, there is enough current to flow in order to operate the fuse or circuit breaker protecting the faulty circuit within a predetermined time. The purpose is to make sure that the circuit is disconnected quickly in order to prevent overheating and possibly a fire.

What are PSC tests?

Prospective Short Circuit (PSC) tests are designed to calculate the maximum current that will flow within a fault loop path during the event of an electrical fault.


Specifications

Attribute Value
Brand RS PRO
Power Source Mains
Minimum Operating Temperature 0 °C
Height 70 mm
Width 130 mm
Best Loop Test Accuracy ±2 %
Length 180 mm
Model Number p IPT1800
Weight 800 g
Loop Impedance Test Type 3 Wire
Plug Type Type G - British 3-pin
PSC Display Yes
Test Equipment Type Earth Loop Impedance Tester
Display Type LCD
Maximum Operating Temperature +40 °C
Checking stock...
IDR
3,864,357.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,864,357.38
*price per unit indicative
"RS PRO Loop Impendance Tester, Loop Impedance Test Type 3 Wire" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda