Omron K3GN-PDC 24 VDC , 7 Segment LCD Digital Panel Multi-Function Meter for Current, Pulse, Voltage, 22.2mm x 45mm
- RS Stock No.:
- 8837197
- Mfr. Prt No.:
- K3GN-PDC 24 VDC
- Brand:
- Omron
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
RS stock number | 8837197 |
Product description | Omron K3GN-PDC 24 VDC , 7 Segment LCD Digital Panel Multi-Function Meter for Current, Pulse, Voltage, 22.2mm x 45mm |
Manufacturer / Brand | Omron |
Manufacturer part number | K3GN-PDC 24 VDC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Omron |
Number of Digits | 5 |
Minimum Temperature | -10 °C |
Minimum Measurement | 0 mA, 0 V dc, 1 V dc, 4 mA, 5 V dc |
Digit Height | 7 mm |
Cutout Height | 22.2 mm |
Series | K3GN |
Cutout Width | 45 mm |
Depth | 83 mm |
Meter Type | Electromechanical |
Display Type | 7 Segment LCD |
Maximum Temperature | +55 °C |
Properties Measured | Current, Pulse, Voltage |
Measurement Range | 0 → 10 V dc, 0 → 20 mA, 0 → 5 V dc, 1 → 5 V dc, 4 → 20 mA |
Approvals | CSA C22.2, UL 508 |